
04023J0R6PBSTR | |
---|---|
DigiKey Part Number | 478-4396-2-ND - Tape & Reel (TR) 478-4396-1-ND - Cut Tape (CT) 478-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R6PBSTR |
Description | CAP THIN FILM 0.6PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R6PBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.6 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $3.05400 | $30.54 |
50 | $2.85320 | $142.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.33130 | $11,656.50 |