
04023J1R1PBSTR | |
---|---|
DigiKey Part Number | 478-13012-2-ND - Tape & Reel (TR) 478-13012-1-ND - Cut Tape (CT) 478-13012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J1R1PBSTR |
Description | CAP THIN FILM 1.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.1 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $3.55400 | $35.54 |
50 | $2.74160 | $137.08 |
100 | $2.43600 | $243.60 |
500 | $2.29386 | $1,146.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.10074 | $10,503.70 |
10,000 | $2.07953 | $20,795.30 |
15,000 | $2.07290 | $31,093.50 |
25,000 | $2.05699 | $51,424.75 |
35,000 | $2.05247 | $71,836.45 |