


H8MMS-4036G | |
|---|---|
DigiKey Part Number | H8MMS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-4036G |
Description | DIP CBL - HHDM40S/AE40G/HHDM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.20000 | $46.20 |
| 10 | $41.93000 | $419.30 |
| 25 | $39.71000 | $992.75 |
| 50 | $38.78740 | $1,939.37 |
| 100 | $36.94080 | $3,694.08 |
| 250 | $32.32300 | $8,080.75 |
| 500 | $31.39956 | $15,699.78 |
| 1,000 | $26.78195 | $26,781.95 |
| 2,500 | $24.93489 | $62,337.22 |




