


H8MMS-4018G | |
|---|---|
DigiKey Part Number | H8MMS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-4018G |
Description | DIP CBL - HHDM40S/AE40G/HHDM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 10 | $26.67900 | $266.79 |
| 25 | $25.26640 | $631.66 |
| 50 | $24.67760 | $1,233.88 |
| 100 | $23.50200 | $2,350.20 |
| 250 | $20.56460 | $5,141.15 |
| 500 | $19.97692 | $9,988.46 |
| 1,000 | $17.03922 | $17,039.22 |
| 2,500 | $15.86408 | $39,660.20 |




