


H8MMS-4036M | |
|---|---|
DigiKey Part Number | H8MMS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-4036M |
Description | DIP CBL - HHDM40S/AE40M/HHDM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.94000 | $65.94 |
| 10 | $59.61400 | $596.14 |
| 25 | $56.31400 | $1,407.85 |
| 50 | $54.94260 | $2,747.13 |
| 100 | $52.19500 | $5,219.50 |
| 250 | $46.70076 | $11,675.19 |
| 500 | $43.95362 | $21,976.81 |
| 1,000 | $38.45944 | $38,459.44 |




