30 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown Assmann

H8MMS-3018M

DigiKey Part Number
H8MMS-3018M-ND
Manufacturer
Manufacturer Product Number
H8MMS-3018M
Description
DIP CBL - HHDM30S/AE30M/HHDM30S
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.25000$43.25
10$39.29900$392.99
25$37.22040$930.51
50$36.35540$1,817.77
100$34.62480$3,462.48
250$30.29656$7,574.14
500$29.43084$14,715.42
1,000$25.10279$25,102.79
2,500$23.37152$58,428.80
Manufacturers Standard Package
Alternate Color
DIP CBL - HHDM30S/AE30G/HHDM30S
In-Stock: 0
Unit Price: $31.90000
Alternate Length
DIP CBL - HHDM30S/AE30M/HHDM30S
In-Stock: 0
Unit Price: $27.30000
DIP CBL - HHDM30S/AE30M/HHDM30S
In-Stock: 0
Unit Price: $64.62000