30 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Part Number Breakdown Assmann

H8MMS-3018G

DigiKey Part Number
H8MMS-3018G-ND
Manufacturer
Manufacturer Product Number
H8MMS-3018G
Description
DIP CBL - HHDM30S/AE30G/HHDM30S
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$31.90000$31.90
10$28.94000$289.40
25$27.41360$685.34
50$26.77580$1,338.79
100$25.50060$2,550.06
250$22.31316$5,578.29
500$21.67582$10,837.91
1,000$18.48810$18,488.10
2,500$17.21309$43,032.73
Manufacturers Standard Package
Alternate Color
DIP CBL - HHDM30S/AE30M/HHDM30S
In-Stock: 0
Unit Price: $43.25000
Alternate Length
DIP CBL - HHDM30S/AE30G/HHDM30S
In-Stock: 0
Unit Price: $23.43000
DIP CBL - HHDM30S/AE30G/HHDM30S
In-Stock: 0
Unit Price: $44.48000