


H8MMS-3006G | |
|---|---|
DigiKey Part Number | H8MMS-3006G-ND |
Manufacturer | |
Manufacturer Product Number | H8MMS-3006G |
Description | DIP CBL - HHDM30S/AE30G/HHDM30S |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $21.31000 | $213.10 |
| 25 | $20.18200 | $504.55 |
| 50 | $19.71360 | $985.68 |
| 100 | $18.77460 | $1,877.46 |
| 250 | $16.42788 | $4,106.97 |
| 500 | $15.95842 | $7,979.21 |
| 1,000 | $13.61168 | $13,611.68 |
| 2,500 | $12.67292 | $31,682.30 |




