30 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8MMS-3006M

DigiKey Part Number
H8MMS-3006M-ND
Manufacturer
Manufacturer Product Number
H8MMS-3006M
Description
DIP CBL - HHDM30S/AE30M/HHDM30S
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.30000$27.30
10$24.76300$247.63
25$23.45120$586.28
50$22.90680$1,145.34
100$21.81580$2,181.58
250$19.08900$4,772.25
500$18.54360$9,271.80
1,000$15.81660$15,816.60
2,500$14.72582$36,814.55
Manufacturers Standard Package
Alternate Color
DIP CBL - HHDM30S/AE30G/HHDM30S
In-Stock: 0
Unit Price: $23.43000
Alternate Length
DIP CBL - HHDM30S/AE30M/HHDM30S
In-Stock: 0
Unit Price: $43.25000
DIP CBL - HHDM30S/AE30M/HHDM30S
In-Stock: 0
Unit Price: $64.62000