40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMS-4006M

DigiKey Part Number
H6MMS-4006M-ND
Manufacturer
Manufacturer Product Number
H6MMS-4006M
Description
DIP CBL - HHDM40S/AE40M/HHDM40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.95000$21.95
10$19.91200$199.12
25$18.86000$471.50
50$18.42100$921.05
100$17.54390$1,754.39
250$15.35084$3,837.71
500$14.91216$7,456.08
1,000$12.71924$12,719.24
2,500$11.84205$29,605.12
Manufacturers Standard Package
Alternate Color
DIP CBL - HHDM40S/AE40G/HHDM40S
In-Stock: 0
Unit Price: $19.65000
Alternate Length
DIP CBL - HHDM40S/AE40M/HHDM40S
In-Stock: 0
Unit Price: $40.61000
DIP CBL - HHDM40S/AE40M/HHDM40S
In-Stock: 0
Unit Price: $65.94000