40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H6MMS-4006G

DigiKey Part Number
H6MMS-4006G-ND
Manufacturer
Manufacturer Product Number
H6MMS-4006G
Description
DIP CBL - HHDM40S/AE40G/HHDM40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.65000$19.65
10$17.09200$170.92
25$16.36080$409.02
50$15.99740$799.87
100$15.27060$1,527.06
250$13.81640$3,454.10
500$12.72556$6,362.78
1,000$10.90763$10,907.63
2,500$10.18042$25,451.05
Manufacturers Standard Package
Alternate Color
DIP CBL - HHDM40S/AE40M/HHDM40S
In-Stock: 0
Unit Price: $21.95000
Alternate Length
DIP CBL - HHDM40S/AE40G/HHDM40S
In-Stock: 0
Unit Price: $29.35000
DIP CBL - HHDM40S/AE40G/HHDM40S
In-Stock: 0
Unit Price: $46.20000