40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown Assmann

H6MMS-4036G

DigiKey Part Number
H6MMS-4036G-ND
Manufacturer
Manufacturer Product Number
H6MMS-4036G
Description
DIP CBL - HHDM40S/AE40G/HHDM40S
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.20000$46.20
10$41.93000$419.30
25$39.71000$992.75
50$38.78740$1,939.37
100$36.94080$3,694.08
250$32.32300$8,080.75
500$31.39956$15,699.78
1,000$26.78195$26,781.95
2,500$24.93489$62,337.22
Manufacturers Standard Package
Alternate Color
DIP CBL - HHDM40S/AE40M/HHDM40S
In-Stock: 0
Unit Price: $65.94000
Alternate Length
DIP CBL - HHDM40S/AE40G/HHDM40S
In-Stock: 0
Unit Price: $19.65000
DIP CBL - HHDM40S/AE40G/HHDM40S
In-Stock: 0
Unit Price: $29.35000