


H6MMS-4018M | |
|---|---|
DigiKey Part Number | H6MMS-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-4018M |
Description | DIP CBL - HHDM40S/AE40M/HHDM40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.61000 | $40.61 |
| 10 | $36.89000 | $368.90 |
| 25 | $34.94120 | $873.53 |
| 50 | $34.12740 | $1,706.37 |
| 100 | $32.50290 | $3,250.29 |
| 250 | $28.44016 | $7,110.04 |
| 500 | $27.62752 | $13,813.76 |
| 1,000 | $23.56471 | $23,564.71 |
| 2,500 | $21.93957 | $54,848.93 |




