20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown Assmann

H6MMS-2036G

DigiKey Part Number
H6MMS-2036G-ND
Manufacturer
Manufacturer Product Number
H6MMS-2036G
Description
DIP CBL - HHDM20S/AE20G/HHDM20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP
Usage
Socket (0.1"), Board In
Number of Positions
20
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.64000$26.64
10$24.21200$242.12
25$22.93480$573.37
50$22.40020$1,120.01
100$21.33400$2,133.40
250$18.66676$4,666.69
500$18.13350$9,066.75
1,000$15.46686$15,466.86
2,500$14.40016$36,000.40
Manufacturers Standard Package
Alternate Color
DIP CBL - HHDM20S/AE20M/HHDM20S
In-Stock: 0
Unit Price: $38.48000
Alternate Length
DIP CBL - HHDM20S/AE20G/HHDM20S
In-Stock: 0
Unit Price: $13.65000
DIP CBL - HHDM20S/AE20G/HHDM20S
In-Stock: 0
Unit Price: $19.73000
Assembly Component