


H6MMS-2018G | |
|---|---|
DigiKey Part Number | H6MMS-2018G-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-2018G |
Description | DIP CBL - HHDM20S/AE20G/HHDM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $17.15800 | $171.58 |
| 25 | $16.42640 | $410.66 |
| 50 | $16.06320 | $803.16 |
| 100 | $15.33310 | $1,533.31 |
| 250 | $13.87264 | $3,468.16 |
| 500 | $12.77736 | $6,388.68 |
| 1,000 | $10.95202 | $10,952.02 |
| 2,500 | $10.22192 | $25,554.80 |




