


H6MMS-2036M | |
|---|---|
DigiKey Part Number | H6MMS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | H6MMS-2036M |
Description | DIP CBL - HHDM20S/AE20M/HHDM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.1"), Board In |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.48000 | $38.48 |
| 10 | $34.95800 | $349.58 |
| 25 | $33.10960 | $827.74 |
| 50 | $32.33840 | $1,616.92 |
| 100 | $30.79860 | $3,079.86 |
| 250 | $26.94876 | $6,737.19 |
| 500 | $26.17890 | $13,089.45 |
| 1,000 | $22.32902 | $22,329.02 |
| 2,500 | $20.78908 | $51,972.70 |




