


H3KKH-6036M | |
|---|---|
DigiKey Part Number | H3KKH-6036M-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-6036M |
Description | IDC CBL - HHPK60H/AE60M/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.32000 | $154.32 |
| 10 | $133.77200 | $1,337.72 |
| 25 | $126.78880 | $3,169.72 |
| 50 | $124.95040 | $6,247.52 |
| 100 | $110.25030 | $11,025.03 |
| 250 | $102.90064 | $25,725.16 |
| 500 | $100.69562 | $50,347.81 |




