60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown

H3KKH-6036G

DigiKey Part Number
H3KKH-6036G-ND
Manufacturer
Manufacturer Product Number
H3KKH-6036G
Description
IDC CBL - HHPK60H/AE60G/HHPK60H
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$124.14000$124.14
10$110.01200$1,100.12
25$105.78120$2,644.53
50$101.55040$5,077.52
100$95.90790$9,590.79
250$87.44584$21,861.46
500$81.80408$40,902.04
1,000$75.03410$75,034.10
Manufacturers Standard Package
Alternate Color
IDC CBL - HHPK60H/AE60M/HHPK60H
In-Stock: 0
Unit Price: $154.32000
Alternate Length
IDC CBL - HHPK60H/AE60G/HHPK60H
In-Stock: 0
Unit Price: $88.87000
IDC CBL - HHPK60H/AE60G/HHPK60H
In-Stock: 0
Unit Price: $100.63000