


H3KKH-6006G | |
|---|---|
DigiKey Part Number | H3KKH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3KKH-6006G |
Description | IDC CBL - HHPK60H/AE60G/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.87000 | $88.87 |
| 10 | $79.97100 | $799.71 |
| 25 | $75.33200 | $1,883.30 |
| 50 | $73.40000 | $3,670.00 |
| 100 | $71.46870 | $7,146.87 |
| 250 | $63.74260 | $15,935.65 |
| 500 | $59.87932 | $29,939.66 |
| 1,000 | $52.92566 | $52,925.66 |




