60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown

H3KKH-6018M

DigiKey Part Number
H3KKH-6018M-ND
Manufacturer
Manufacturer Product Number
H3KKH-6018M
Description
IDC CBL - HHPK60H/AE60M/HHPK60H
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$119.46000$119.46
10$105.86000$1,058.60
25$101.78880$2,544.72
50$97.71740$4,885.87
100$92.28880$9,228.88
250$84.14608$21,036.52
500$78.71708$39,358.54
1,000$72.20261$72,202.61
Manufacturers Standard Package
Alternate Color
IDC CBL - HHPK60H/AE60G/HHPK60H
In-Stock: 0
Unit Price: $100.63000
Alternate Length
IDC CBL - HHPK60H/AE60M/HHPK60H
In-Stock: 0
Unit Price: $154.32000
IDC CBL - HHPK60H/AE60M/HHPK60H
In-Stock: 0
Unit Price: $95.37000