
H3BBS-3436M | |
---|---|
DigiKey Part Number | H3BBS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-3436M |
Description | IDC CABLE - HSR34S/AE34M/HSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.38000 | $75.38 |
10 | $57.16500 | $571.65 |
50 | $46.22140 | $2,311.07 |
100 | $43.78840 | $4,378.84 |
250 | $36.49036 | $9,122.59 |
500 | $34.05758 | $17,028.79 |


