
H3BBS-3406M | |
---|---|
DigiKey Part Number | H3BBS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-3406M |
Description | IDC CABLE - HSR34S/AE34M/HSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $17.12000 | $171.20 |
50 | $13.84040 | $692.02 |
100 | $13.11130 | $1,311.13 |
250 | $10.92620 | $2,731.55 |
500 | $10.19774 | $5,098.87 |


