
H3BBS-3436G | |
---|---|
DigiKey Part Number | H3BBS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBS-3436G |
Description | IDC CABLE - HSR34S/AE34G/HSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.79000 | $30.79 |
10 | $23.34400 | $233.44 |
50 | $18.87060 | $943.53 |
100 | $17.87780 | $1,787.78 |
250 | $14.89804 | $3,724.51 |
500 | $13.90484 | $6,952.42 |


