


H2MXS-4036M | |
|---|---|
DigiKey Part Number | H2MXS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-4036M |
Description | DIP CBL - HHDM40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.85000 | $59.85 |
| 10 | $54.15500 | $541.55 |
| 25 | $51.15760 | $1,278.94 |
| 50 | $49.90940 | $2,495.47 |
| 100 | $47.41420 | $4,741.42 |
| 250 | $42.42360 | $10,605.90 |
| 500 | $39.92804 | $19,964.02 |
| 1,000 | $34.93702 | $34,937.02 |




