


H2MXS-4036G | |
|---|---|
DigiKey Part Number | H2MXS-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-4036G |
Description | DIP CBL - HHDM40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $36.21600 | $362.16 |
| 25 | $34.30000 | $857.50 |
| 50 | $33.50420 | $1,675.21 |
| 100 | $31.90850 | $3,190.85 |
| 250 | $27.91988 | $6,979.97 |
| 500 | $27.12224 | $13,561.12 |
| 1,000 | $23.13366 | $23,133.66 |
| 2,500 | $21.53826 | $53,845.65 |




