


H2MXS-4006G | |
|---|---|
DigiKey Part Number | H2MXS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-4006G |
Description | DIP CBL - HHDM40S/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $11.17300 | $111.73 |
| 25 | $10.70120 | $267.53 |
| 50 | $10.46260 | $523.13 |
| 100 | $9.98670 | $998.67 |
| 250 | $9.03576 | $2,258.94 |
| 500 | $8.32246 | $4,161.23 |
| 1,000 | $7.13355 | $7,133.55 |
| 2,500 | $6.65800 | $16,645.00 |




