


H2MXS-4006M | |
|---|---|
DigiKey Part Number | H2MXS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXS-4006M |
Description | DIP CBL - HHDM40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $14.70000 | $147.00 |
| 25 | $14.07520 | $351.88 |
| 50 | $13.76280 | $688.14 |
| 100 | $13.13710 | $1,313.71 |
| 250 | $11.88600 | $2,971.50 |
| 500 | $10.94774 | $5,473.87 |
| 1,000 | $9.38377 | $9,383.77 |
| 2,500 | $8.75820 | $21,895.50 |




