


H1WXH-6436M | |
---|---|
DigiKey Part Number | H1WXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-6436M |
Description | IDC CBL - HHPL64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.42000 | $132.42 |
10 | $117.38000 | $1,173.80 |
25 | $112.86960 | $2,821.74 |
50 | $108.35360 | $5,417.68 |
100 | $102.33470 | $10,233.47 |
250 | $93.30500 | $23,326.25 |
500 | $87.28528 | $43,642.64 |
1,000 | $80.06175 | $80,061.75 |
