


H1WXH-6436G | |
---|---|
DigiKey Part Number | H1WXH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H1WXH-6436G |
Description | IDC CBL - HHPL64H/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.62000 | $93.62 |
10 | $84.27100 | $842.71 |
25 | $79.38960 | $1,984.74 |
50 | $77.35220 | $3,867.61 |
100 | $75.31740 | $7,531.74 |
250 | $67.17468 | $16,793.67 |
500 | $63.10356 | $31,551.78 |
1,000 | $55.77540 | $55,775.40 |
