
AK500/14-RA-6-2 | |
---|---|
DigiKey Part Number | AE10664-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-RA-6-2 |
Description | CORD 14AWG IEC320 RA - CBL 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.26000 | $94.26 |
10 | $80.10600 | $801.06 |
25 | $75.08240 | $1,877.06 |
50 | $71.49980 | $3,574.99 |
100 | $68.08690 | $6,808.69 |
250 | $63.82632 | $15,956.58 |
500 | $60.78262 | $30,391.31 |
1,000 | $57.88520 | $57,885.20 |


