
AK500/14-RA-6-1 | |
---|---|
DigiKey Part Number | AE10662-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-RA-6-1 |
Description | CORD 14AWG IEC320 RA - CBL 3.28' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.25000 | $54.25 |
10 | $46.08300 | $460.83 |
25 | $43.19480 | $1,079.87 |
50 | $41.13200 | $2,056.60 |
100 | $39.16790 | $3,916.79 |
250 | $36.71636 | $9,179.09 |
500 | $34.96492 | $17,482.46 |
1,000 | $33.29729 | $33,297.29 |
2,500 | $31.21528 | $78,038.20 |


