
AK500/14-RA-6-0.5 | |
---|---|
DigiKey Part Number | AE10661-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-RA-6-0.5 |
Description | CORD 14AWG IEC320 RA - CBL 1.64' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black IEC 320-C13, Right Angle To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13, Right Angle | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.14000 | $35.14 |
10 | $29.87200 | $298.72 |
25 | $28.00280 | $700.07 |
50 | $26.66280 | $1,333.14 |
100 | $25.39010 | $2,539.01 |
250 | $23.80008 | $5,950.02 |
500 | $22.66450 | $11,332.25 |
1,000 | $21.58335 | $21,583.35 |
2,500 | $20.23342 | $50,583.55 |


