Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-WBH-K005EG-07CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-K005EG-07CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-K005EG-07CB01 |
Description | WIRE-TO-BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Ivory 0.079" (2.00mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Ivory |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070700 | Molex | 9,670 | WM5986-ND | $1.81000 | Parametric Equivalent |
| 0512160700 | Molex | 23,911 | WM12237-ND | $3.21000 | Parametric Equivalent |
| 0513820700 | Molex | 27,154 | WM20296-ND | $2.47000 | Parametric Equivalent |
| 1511000007 | Molex | 0 | 1511000007-ND | $1.97080 | Parametric Equivalent |
| 1735447-7 | TE Connectivity AMP Connectors | 3,455 | A100024-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.34344 | $10,303.20 |













