Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G862H071T4HR | |
|---|---|
DigiKey Part Number | 664-G862H071T4HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G862H071T4HR |
Description | G862H SERIES, 2.0MM PITCH CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G862H071T4HR Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070700 | Molex | 9,670 | WM5986-ND | $1.81000 | Parametric Equivalent |
| 0512160700 | Molex | 23,911 | WM12237-ND | $3.21000 | Parametric Equivalent |
| 0513820700 | Molex | 27,139 | WM20296-ND | $2.47000 | Parametric Equivalent |
| 1511000007 | Molex | 0 | 1511000007-ND | $1.97080 | Parametric Equivalent |
| 1735447-7 | TE Connectivity AMP Connectors | 3,455 | A100024-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $2.43347 | $97,338.80 |













