
ML200 | |
|---|---|
DigiKey Part Number | ML200-ND |
Manufacturer | |
Manufacturer Product Number | ML200 |
Description | MAGNA-LITE BUTANE TABLE TOP TORC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Butane Torch, Bench Top 2400°F (1316°C) Blue |
Category | Temperature Range 2400°F (1316°C) |
Manufacturer Apex Tool Group | Includes Torch |
Series | Features Child Resistant (CPSC Compliant), Refillable Fuel Tank, Self-Igniting |
Packaging Bulk | Color Blue |
Part Status Active | Weight 0.45 lb (204.12 g) |
Tool Type Butane Torch, Bench Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $363.14000 | $363.14 |



