
MT-51 | |
|---|---|
DigiKey Part Number | MA1041-ND |
Manufacturer | |
Manufacturer Product Number | MT-51 |
Description | TABLE TOP BUTANE MICROTORCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butane Torch, Bench Top 2500°F (1371°C) Red |
Datasheet | Datasheet |
Category | Includes Torch |
Manufacturer Master Appliance Co | Features Child Resistant (CPSC Compliant), Hands-Free, Refillable Self-Contained Fuel Tank, Safety Lock, Self-Igniting |
Series | Approval Agency Marking CSAus, GS |
Packaging Box | Approved Countries Germany, United States |
Part Status Active | Color Red |
Tool Type Butane Torch, Bench Top | Weight 0.313 lb (141.97 g) |
Temperature Range 2500°F (1371°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $284.79000 | $284.79 |
| 5 | $263.91000 | $1,319.55 |
| 12 | $253.22917 | $3,038.75 |
| 36 | $240.44917 | $8,656.17 |



