Butane Torch, Hand-Held 2372°F (1300°C) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLTBUM2

DigiKey Part Number
72-WLTBUM2-ND
Manufacturer
Manufacturer Product Number
WLTBUM2
Description
TORCH MINI BUTANE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Butane Torch, Hand-Held 2372°F (1300°C) Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Butane Torch, Hand-Held
Manufacturer
Apex Tool Group
Temperature Range
2372°F (1300°C)
Series
Color
Black
Packaging
Case
Weight
0.11 lb (49.9 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64
Check for Additional Incoming Stock
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$137.63000$137.63