A01ESDM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A01ESDM
A01ESDM
A01ESDM

A01ESDM

DigiKey Part Number
679-3840-ND
Manufacturer
Manufacturer Product Number
A01ESDM
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Apem, A01 (1 or 2 Pole)
Panel Cutout Dimensions
16mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$79.19000$79.19
20$69.59750$1,391.95
40$67.54775$2,701.91
60$66.37867$3,982.72
100$64.93320$6,493.32
260$62.31242$16,201.23
500$60.58012$30,290.06
1,000$59.99070$59,990.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.