



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC (DB) | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 1.5A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.12000 | $58.12 |
10 | $52.66000 | $526.60 |
25 | $50.62040 | $1,265.51 |
50 | $49.13020 | $2,456.51 |
100 | $47.68470 | $4,768.47 |
250 | $45.83840 | $11,459.60 |
500 | $44.48852 | $22,244.26 |
1,000 | $43.17824 | $43,178.24 |