



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Circuit | DPST-NC (DB) | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 1.5A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.19000 | $120.19 |
10 | $108.82700 | $1,088.27 |
25 | $104.61880 | $2,615.47 |
50 | $101.53840 | $5,076.92 |
100 | $98.54940 | $9,854.94 |
250 | $94.73124 | $23,682.81 |
500 | $93.74190 | $46,870.95 |