
AP-CF004GR9NS-NRA | |
---|---|
DigiKey Part Number | 1582-1029-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF004GR9NS-NRA |
Description | MEMORY CARD FLASH CARD 4GB SLC |
Customer Reference | |
Detailed Description | Memory Card FLASH Card 4GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | FLASH Card | |
Memory Size | 4GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |