AP-CF004GRBNS-NRG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF004GRBNS-NRG

DigiKey Part Number
1582-AP-CF004GRBNS-NRG-ND
Manufacturer
Manufacturer Product Number
AP-CF004GRBNS-NRG
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Tray
Part Status
Active
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$561.22000$561.22
10$518.07300$5,180.73
25$501.16000$12,529.00
50$488.56100$24,428.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.