


LTC6078CMS8#TRPBF | |
---|---|
DigiKey Part Number | LTC6078CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6078CMS8#TRPBFCT-ND - Cut Tape (CT) LTC6078CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6078CMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6078CMS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 55µA (x2 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.27000 | $49.27 |
10 | $32.43300 | $324.33 |
25 | $28.04560 | $701.14 |
100 | $23.08110 | $2,308.11 |
250 | $20.64280 | $5,160.70 |
500 | $19.14312 | $9,571.56 |
1,000 | $18.78266 | $18,782.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.78266 | $46,956.65 |