MFG_H13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H13-6.000-16-5050-EXT-TR

DigiKey Part Number
2151-H13-6.000-16-5050-EXT-TR-ND - Tape & Reel (TR)
2151-H13-6.000-16-5050-EXT-TRCT-ND - Cut Tape (CT)
2151-H13-6.000-16-5050-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H13-6.000-16-5050-EXT-TR
Description
CRYSTAL 6.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 MHz ±50ppm Crystal 16pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.62000$10.62
10$9.19500$91.95
25$8.69960$217.49
50$8.33900$416.95
100$7.99410$799.41
250$7.55960$1,889.90
500$7.24680$3,623.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.94731$6,947.31
2,000$6.66031$13,320.62
3,000$6.49807$19,494.21
5,000$6.29932$31,496.60
7,000$6.17188$43,203.16
10,000$6.03960$60,396.00
12,000$5.97315$71,677.80
Manufacturers Standard Package