
74LCX126MTCX | |
---|---|
DigiKey Part Number | 74LCX126MTCXTR-ND - Tape & Reel (TR) 74LCX126MTCXCT-ND - Cut Tape (CT) 74LCX126MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX126MTCX |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX126MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.91800 | $19.18 |
25 | $1.70240 | $42.56 |
100 | $1.46860 | $146.86 |
250 | $1.35596 | $338.99 |
500 | $1.28830 | $644.15 |
1,000 | $1.23258 | $1,232.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17365 | $2,934.12 |
5,000 | $1.13816 | $5,690.80 |
7,500 | $1.12039 | $8,402.92 |
12,500 | $1.10069 | $13,758.62 |
17,500 | $1.08917 | $19,060.47 |
25,000 | $1.07810 | $26,952.50 |
62,500 | $1.05426 | $65,891.25 |