
LTC4555EUD | |
---|---|
DigiKey Part Number | LTC4555EUD-ND |
Manufacturer | |
Manufacturer Product Number | LTC4555EUD |
Description | IC SIM PWR SUP/LVL TRNSLTR 16QFN |
Customer Reference | |
Detailed Description | RF IC Power Management, Signal Level Translation Cellular SIM and Smart Card Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4555EUD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Power Management, Signal Level Translation | |
Frequency | - | |
RF Type | Cellular | |
Secondary Attributes | SIM and Smart Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |