16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4555EUD#PBF

DigiKey Part Number
LTC4555EUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4555EUD#PBF
Description
IC SIM PWR SUP/LVL TRNSLTR 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Power Management, Signal Level Translation Cellular SIM and Smart Card Interface 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4555EUD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Function
Power Management, Signal Level Translation
Frequency
-
RF Type
Cellular
Secondary Attributes
SIM and Smart Card Interface
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.08000$33.08
10$28.58300$285.83
25$27.02640$675.66
121$24.60355$2,977.03
363$23.09758$8,384.42
605$22.44382$13,578.51
1,089$21.72632$23,659.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.