

LT1676CS8#TRPBF | |
---|---|
DigiKey Part Number | LT1676CS8#TRPBFTR-ND - Tape & Reel (TR) LT1676CS8#TRPBFCT-ND - Cut Tape (CT) LT1676CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1676CS8#TRPBF |
Description | IC REG BUCK ADJ 550MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.24V 1 Output 550mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1676CS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 51V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.98000 | $84.98 |
10 | $57.84600 | $578.46 |
25 | $50.76680 | $1,269.17 |
100 | $42.75960 | $4,275.96 |
250 | $39.41280 | $9,853.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $39.41280 | $98,532.00 |