LTC2922IF-3.3#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2922CF-2.5#TR

DigiKey Part Number
LTC2922CF-2.5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2922CF-2.5#TR
Description
IC 5 PWR SUPPLY MONITOR 20TSSOP
Customer Reference
Detailed Description
Power Supply Controller Five Power Supply Monitor 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2922CF-2.5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Applications
Five Power Supply Monitor
Voltage - Input
-
Voltage - Supply
2.37V ~ 2.63V
Current - Supply
2 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types