


DC740A-C | |
|---|---|
DigiKey Part Number | DC740A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC740A-C |
Description | EVAL BOARD FOR LTC2922-2.5 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC2922-2.5 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | LTC2922-2.5 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,323.25000 | $1,323.25 |


